text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock : 1 373

Sur commande : 0
Stock d'usine :Stock d'usine : 0
Délai d'usine : N/A
Commande minimale : 1
Multiples de : 1
Quantité Prix Internet
1 $2.09
100 $1.23
250 $1.10
500 $1.02
1 000+ $0.94
Total :

4,18 $

USD
Attributs
Attributes Table
Contact Form SPST (1 Form A)
No of Channels 1
Output Voltage 350V
On-state Resistance-Max 30Ω
Input Voltage 0.9V to 1.4V
Input Current 50mA
Contact Current-Max 100mA
Isolation Voltage-RMS 1500V
Capacitance 1.45pF
Turn-on Delay Time 2ms
Turn-off Delay Time 1ms
Operating Temp Range -40°C to +85°C
Fonctionnalités et applications

Clare, an IXYS Company, designs, manufactures, and markets high-voltage integrated circuits (ICs) and optically isolated Solid State Relays (OptoMOS®) for the communication, industrial, power, and consumer markets. As a pioneer in the development of Solid State Relays (SSRs), Clare has become a leading supplier to the telecommunications, security, utility metering, and industrial control industries. Clare SSR solutions are rapidly replacing older electromechanical devices in many applications and enhancing overall system performance.

Clare’s products enable communications by providing the critical interface between high-voltage electrical signals and the low-voltage electronics that process those signals. Leading manufacturers of communication, industrial, power, and consumer equipment around the world rely on Clare for semiconductor solutions.

Features:

  • Low drive current
  • High reliability
  • No EMI/RFI generation
  • Arc-free with no snubbing circuits
  • Machine insertable, wave solderable
  • AC/DC switching
  • Current limiting (available)
  • FCC compatible
  • Low off state leakage

The CPC1035NTR is a Single Pole Normally open 4 pin surface mount Optomos solid state relay. The CPC1035NTR has a load current of 100 miliamps and a load voltage of 350 with an on resistance of 35 omhs.