text.skipToContent text.skipToNavigation

Référence fabricant

PLB190

PLB190 Series SPST 5000 V Single Channel Through Hole Solid State Relay - DIP-6

Nom du fabricant: IXYS Integrated Circuits Division
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Caractéristiques techniques
Attributes Table
Contact Form: SPST (1 Form B)
No of Channels: 1
On-state Resistance-Max: 25Ω
Input Voltage: 0.9V to 1.4V
Input Current: 50mA
Isolation Voltage-RMS: 5000V
Capacitance: 3pF
Turn-on Delay Time: 1ms
Turn-off Delay Time: 2.5ms
Operating Temp Range: -45°C to +85°C
Style d'emballage :  DIP-6
Méthode de montage : Through Hole
Pricing Section
Stock:
0
Commande minimale :
250
Multiples de :
50
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
16 Semaines
Total 
587,50 $
USD
Quantité
Prix Internet
250+
$2.35
Product Variant Information section