text.skipToContent text.skipToNavigation

Référence fabricant

193-4MSR

193 Series SPST 4 Position Side Actuated Epoxy Seal Bottom DIP Switch

Product Specification Section
Caractéristiques techniques
Attributes Table
Type: Dip
No of Positions: 4
Circuitry: SPST
Actuator Style: Side Actuated
Termination Style: Gull Wing
Sealed Option: Sealed
Current Rating: 50mA
Insulation Resistance: 1000MΩ
Terminal Pitch: 2.54mm
Operating Temp Range: -40°C to +85°C
Moisture Sensitivity Level: 1
Méthode de montage : Surface Mount
Fonctionnalités et applications

The 193-4MSR is a part of 193 series DIP Switch. It has an operating temperature ranging from -40 °C to +85 °C.

Features:

  • Optimized Mechanical Features:
    • Coplanarity: 0.1mm/.004" maximum
    • Enclosed actuators shield contacts from foreign particles throughout life of switch
    • Gull-wing terminal configuration
    • Compatible with SMT assembly including IR and Vapor-phase (up to 260°C)
    • SPST configuration,2 through 10 positions
  • Optimized Contact System:
    • Contact wiping action on make and break
    • Integral terminal and contact locked into high temperature plastic base
    • Lock-over-center design provides positive detent action
    • Optimized, active contact design incorporating dimple-to-flat surface wiping interface with high contact force
  • Materials:
Pricing Section
Stock:
291
Commande minimale :
1
Multiples de :
1
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
N/A
Total 
1,37 $
USD
Quantité
Prix Internet
1
$1.37
5
$1.28
25
$1.20
100
$1.13
250+
$1.08