text.skipToContent text.skipToNavigation

Référence fabricant

2-435668-8

8 Position SPST Rocker Sealed 2.54 mm Centerline Through Hole DIP Switch

Modèle ECAD:
Nom du fabricant: TE Connectivity
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Caractéristiques techniques
Attributes Table
Type: Dip
No of Positions: 8
Circuitry: SPST
Actuator Style: Rocker
Termination Style: PCB
Méthode de montage : Through Hole
Fonctionnalités et applications

The 2-435668-8 is a Part of 7100 series 8 Position SPST Rocker Sealed 2.54 mm Centerline Through Hole DIP Switch

Product Features:

  • Product Type = Switch
  • PCB Mount Style = Through Hole
  • Configuration (Pole-Throw) = Single Pole - Single Throw
  • Actuator Style = Rocker (Top Actuated)
  • Sealed = Yes
  • Series = 7100
  • Number of Switches = 8
  • Seal Type = Tape
  • Termination Post Length (mm [in]) = 3.56 [0.140]
  • Switch Type = DIP
  • Centerline (mm [in]) = 2.54 [0.100]
  • Auto-Insertable = No
  • Contact Base Material = Copper Alloy
  • Contact Plating, Mating Area, Material = Gold (30)
  • Low Profile = Yes
  • Housing Color = Blue
  • Housing Material = Polyester GF
  • UL Flammability Rating = UL 94V-0

View the complete family of 2-435668 DIP switch

Pricing Section
Stock globale:
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
23 Semaines
Commande minimale :
2688
Multiples de :
14
Total 
3 924,48 $
USD
Quantité
Prix Internet
14
$1.82
42
$1.59
70
$1.56
280
$1.48
420+
$1.46
Product Variant Information section