text.skipToContent text.skipToNavigation

Référence fabricant

204-124LPST

204 Series Multi Functional SPDT 4 Position Surface Mount DIP Switch

Modèle ECAD:
Nom du fabricant: CTS
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Caractéristiques techniques
Attributes Table
Type: Dip
No of Positions: 4
Circuitry: SPDT
Actuator Style: Standard
Termination Style: Gull Wing
Sealed Option: Sealed
Méthode de montage : Surface Mount
Fonctionnalités et applications

The 204-124LPST is a part of 204 series DIP Switch. It has an operating temperature ranging from -55 °C to +85 °C.

Features:

  • Optimized Mechanical Features:
    • Coplanarity: 0.1mm / .004” max
    • Compatible with SMT assembly including IR and Vapor-Phase (up to 260°C)
    • Enclosed actuators shield contacts from foreign particles throughout life of switch
    • Gull-wing terminal configurations
    • Available with SPST,SPDT,DPST,DPDT,3PST,4PST circuitry choices
    • Removable tape seal to withstand IR solder temperature and board washing
  • Optimized Contact System:
    • Contact wiping action on make and break
    • Integral terminal and contact locked into thermoset base
    • Available with low profile, standard, or extended actuators
    • Electrostatic discharge shield rated to 22 KV
  • Materials:
Pricing Section
Stock globale:
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
N/A
Commande minimale :
350
Multiples de :
25
Total 
381,50 $
USD
Quantité
Prix Internet
25
$1.26
100
$1.09
375
$1.05
625
$1.03
1 250+
$1.01
Product Variant Information section