text.skipToContent text.skipToNavigation

Référence fabricant

209-4MS-OFF

209 Series SPST 4 Position Auto Insertable Through Hole DIP Switch

Nom du fabricant: CTS
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Caractéristiques techniques
Attributes Table
Type: Dip
No of Positions: 4
Circuitry: SPST
Actuator Style: Standard
Termination Style: PC Pin
Sealed Option: Sealed
Méthode de montage : Through Hole
Fonctionnalités et applications
The 209 Series of Premium Programmable AUTO-DIP Switches are the perfect solution for the communications, computers, instrument and networking markets. This multifunctional DIP switch offers numerous circuitry choices and actuator styles:

  • Single Pole, Single Throw (SPST) – 1 - 10 & 12 Positions
  • Single Pole, Double Throw (SPDT) & Double Pole, Double Single (DPST) 1 - 6 positions,
  • Triple Pole, Single Throw (3PST) – 1 – 4 positions

The 209-4MS-OFF offers a Single Pole, Single Throw (SPST) Normally Open (NO) switch function. This 4 position right angle through hole DIP switch has standard (0.89 mm / 0.035”) actuators.

Features:

  • Fully sealed to withstand insertion shock,
  • wave solder temperatures, and board washing
  • Positive detent separated from contactor
  • Compatible with Amistar, DynaPert, Universal, NETCO assembly and other machines
  • Redundant, wiping contact
  • Contactor does not deflect during actuation
  • Available low profile, medium and extended height actuator
  • Series 209 - gold plated beryllium copper contacts
  • High temperature materials (UL94V-0)
  • RoHS compliant

View the complete family of 209 series Dip Switch

Pricing Section
Stock:
0
Commande minimale :
1 000
Multiples de :
1
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
N/A
Total 
335,00 $
USD
Quantité
Prix Internet
1+
$0.335
Product Variant Information section