text.skipToContent text.skipToNavigation

Référence fabricant

219-10LPSTR

219 Series SPST 10 Position Auto Placeable Surface Mount DIP Switch

Modèle ECAD:
Nom du fabricant: CTS
Emballage standard:
Code de date: 1815
Product Specification Section
Caractéristiques techniques
Attributes Table
Type: Dip
No of Positions: 10
Circuitry: SPST
Actuator Style: Low Profile
Termination Style: Gull Wing
Sealed Option: Sealed
Méthode de montage : Surface Mount
Fonctionnalités et applications

The 219 Series SPST(single Pole Single Through) is a DIP Switch. it has 10 Position Auto Placeable Half Pitch  Surface Mount device.

Features:

  • Optimized Mechanical Features
  • Removable tape seal to withstand IR vapor phase or wave soldering temperatures, and board washing
  • Positive detent separate from contactor
  • Available low profile, medium, and extended height actuators 
  • Gull-wing and "J" lead terminal configurations
  • Tube or tape and reel packaging available
  • Optimized Contact System
  • Redundant, wiping contact
  • Contactor does not deflect during actuation
  • Premium Materials
  • Gold plated beryllium copper contacts
  • RoHS compliant
  • High temperature materials (UL94V-0)

View the 219 series of Auto Placeable DIP Switch

Pricing Section
Stock globale:
630
d’Allemagne (En ligne seulement):
630
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Commande minimale :
1
Multiples de :
1
Total 
1,77 $
USD
Quantité
Prix Internet
1
$1.77
50
$1.35
100
$1.29
250
$1.21
500+
$1.15