text.skipToContent text.skipToNavigation

Référence fabricant

SD04H0SBR

SD Series Low Profile SPST 4 Position Surface Mount Sealed DIP Switch

Product Specification Section
Caractéristiques techniques
Attributes Table
Type: Dip
No of Positions: 4
Circuitry: SPST
Actuator Style: Flush
Operating Force: 700g
Termination Style: Gull Wing
Sealed Option: Sealed
Contact Resistance: 50mΩ
Voltage Rating: 25V
Current Rating: 100mA
Insulation Resistance: 1000MΩ
Terminal Pitch: 2.54mm
Operating Temp Range: -40°C to +85°C
Méthode de montage : Surface Mount
Fonctionnalités et applications

With more than 50 years experience, C&K is synonymous with quality and reliability, two qualities that come as standard with the SD Series of DIP switches. 

The SD Series of DIP Switches offer a space saving low profile design for both surface mount and through hole applications. These DIP switches are available with 2-12 positions with the option of flush or extended actuators.  All SD switches have a Single Pole, Single Throw (SPST) Normally Open (NO) switch operation.  Terminals are bright tin plated copper alloy with gold plate contacts. 

Typical applications for the SD Low Profile DIP Switch include:

  • Address switch for industrial controls
  • Logic switching for computers and peripherals
  • Function controlling for numerous applications.
The SD04H0SBR offers a Single Pole, Single Throw (SPST) Normally Open (NO) switch operation.  This surface mount 4 position low profile DIP switch is top tape sealed with flush actuators and packaged in a 1000 piece tape and reel.
Pricing Section
Stock:
3 000
Commande minimale :
1
Multiples de :
1
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
N/A
Total 
3,52 $
USD
Quantité
Prix Internet
1
$3.52
50
$2.93
100
$2.84
250
$2.72
500+
$2.64