text.skipToContent text.skipToNavigation

Référence fabricant

SK13EAW01

SK Series SP 3 Position 45 Degree Right Angle Through Hole Switch Lock

Nom du fabricant: NKK Switches
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Caractéristiques techniques
Attributes Table
Contact Current-Max: 3A
Circuitry: SPDT
Termination Style: Solder Lug
Méthode de montage : Through Hole
Fonctionnalités et applications

The SK13EAW01-RO is a SK Series SP 3 Position 45 Degree Right Angle Through Hole Switch Lock.

These keylocks have detent mechanism, with its spring-operated steel ball, gives crisp, positive action for
accurate switch setting. Bifurcated, self-wiping contact mechanism provides unequalled logic-level reliability
and smoother, positive detent actuation. Crimped bracket legs ensure secure PCB mounting and prevent dislodging during automated wave soldering.

Features:

  • Molded-in terminals seal out flux, solvents, and other contaminants
  • Short body size for space-saving, behind panel dimensions
  • These switches are designed for use in a low-voltage, low-current, logic-level circuit
  • When used as intended in a logic-level circuit, the results do not produce hazardous energy
  • Operating Temperature Range: –25°C through +70°C (–13°F through +158°F)
  • Logic Level: 0.4 VA maximum @ 28 V AC/DC maximum

Learn more about the SK series of Rockers

Pricing Section
Stock:
0
Commande minimale :
50
Multiples de :
1
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
N/A
Total 
565,00 $
USD
Quantité
Prix Internet
1
$13.17
4
$12.48
15
$11.85
25
$11.61
50+
$11.30
Product Variant Information section