text.skipToContent text.skipToNavigation

Référence fabricant

CS4M2FR

CS Series 24 V 1 A SPST-NO Illuminated Capacitive Anti-Vandal Switch

Modèle ECAD:
Nom du fabricant: E-Switch
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Caractéristiques techniques
Attributes Table
Rated Voltage: 24V
Contact Current-Max: 1A
Switch Operation: Off-Mom
Circuitry: SP5T
Insulation Resistance:
Illumination Color: Red / Green / Blue
Cap Color: Silver
Actuator Style: Round Button
Termination Style: Wire
Operating Temperature: -20°C to +65°C
Méthode de montage : Panel Mount
Fonctionnalités et applications

E-Switch has released a new series of anti-vandal switches which uses capacitive touch sensor technology to eliminate the risk of mechanical failure inherent in conventional electromechanical switch designs.

APPLICATIONS
• White goods
• Security devices
• Commercial electronics
• Kiosks
• Electrical housewares
• Medical equipment

FEATURES
• 1mΩ maximum contact resistance
• Operating-temperature range: -20°C to 65°C
• 10mm maximum panel thickness
• 3.0Nm mounting nut torque

Pricing Section
Stock globale:
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
40
Délai d'usine :
12 Semaines
Commande minimale :
100
Multiples de :
10
Total 
3 894,00 $
USD
Quantité
Prix Internet
10
$48.68
20
$40.61
30
$39.62
40+
$38.94
Product Variant Information section