text.skipToContent text.skipToNavigation

Référence fabricant

SB4011NCM-RO

SB Series SPST On-Momentary Panel Mount Solder Lug Pushbutton Switch

Modèle ECAD:
Nom du fabricant: NKK Switches
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Caractéristiques techniques
Attributes Table
Contact Current-Max: 3A
Switch Operation: On-Mom
Circuitry: SPST N.C.
Actuator Style: Plunger
Termination Style: Solder Lug
Méthode de montage : Panel Mount
Fonctionnalités et applications

The SB4011NCM-RO is a SPST On-Momentary Panel Mount Solder Lug Push Button Switch.

The SB series switches have internal antijamming feature to protect the contacts from damage due to excessive force on the plunger.

Features:

  • Optional caps in different colors to vary appearance as needed
  • Low operating force for ease of actuation
  • Rear panel bushing mount with compact behind panel dimension
  • Low cost device of rugged one-piece bushing and housing construction
  • Epoxy sealed terminals
  • Power Level : 3 A @ 125 V AC & 2 A @ 250 V AC or 2 A @ 30 V DC
  • Logic Level : 0.4 VA maximum @ 28 V AC/DC maximum
  • Operating Temp Range: –10°C through +70°C (–14°F through +158°F)

View the SB series of Pushbutton Switches

Pricing Section
Stock globale:
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
N/A
Commande minimale :
25
Multiples de :
1
Total 
146,75 $
USD
Quantité
Prix Internet
1
$5.87
75+
$5.13
Product Variant Information section