text.skipToContent text.skipToNavigation

Référence fabricant

FRH32A2DBBNN

FR Series 12 A Non Lighted DPST On-Off Panel Mount Power Rocker Switch

Nom du fabricant: ZF Electronics
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Caractéristiques techniques
Attributes Table
Switch Operation: On-Off
Circuitry: DPST
Current Rating: 12A
Termination Style: Quick Connect
Contact Material: Silver
Méthode de montage : Panel Mount
Fonctionnalités et applications

Cherry is a global leader in the design, development and manufacture of Snap Action Switches, Rocker Switches, Keyboards and Sensors.  Taking pride in the company’s vigorous innovation policy and superior customer service guidelines, product performance meets the highest standards for quality, reliability and durability.  Utilizing the latest design automation tools and in-house prototyping systems, Cherry offers the rapid designs and working prototypes for your application.     

The FR Series of Double Pole Rocker Switches is offered with a 12 amp current rating with a single throw and double throw version.   This economical rocker switch is available in a wide variety of colors and actuator markings.

 Typical applications for the FR Series include:

  • Medical and Dental Equipment
  • Small Appliances
  • Vending Machines
  • Power Supplies
  • Surge Protectors

The FRH32A2DBBNN is rated at 12 amps with double pole, single throw (DPST) switch operation and On-Off function.  This is a non-lighted switch with black housing and actuator and with On/Off markings on the curved rocker. Termination is straight 4.8 mm (0.187”) quick connect.

Pricing Section
Stock:
0
Commande minimale :
3 000
Multiples de :
1
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
N/A
Total 
5 250,00 $
USD
Quantité
Prix Internet
1+
$1.75
Product Variant Information section