text.skipToContent text.skipToNavigation

Référence fabricant

FR01FR16H-06XL-S

FR01 Series Side Actuated 16 Position Through Hole Rotary DIP Switch

Modèle ECAD:
Nom du fabricant: NKK Switches
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
NKK Switches FR01FR16H-06XL-S - Caractéristiques techniques
Attributes Table
Circuitry: Hexadecimal
No of Positions: 16
Termination Style: PC Pin
Méthode de montage : Through Hole
Fonctionnalités et applications
The FR01FR16H-06XL-S is Compact dimensions and low profile allow high density mounting and close stacking of PC boards. Highly visible legends and choice of screwdriver, shaft or dial actuators with arrow position indication provide trouble-free code setting. Knob actuator also available.

Real or complement code setting identified by color-keyed actuator. Detent mechanism gives crisp, positive action for accurate switch setting.

Specifications:

  • Electrical Capacity (Resistive Load):
    • Switching Rating: 100 mA @ 5 V DC
    • Nonswitching Rating: 100 mA @ 50 V DC
  • Standards & Certifications:
    • Flammability Standards: UL94 V-0 rated actuator, housing and base
    • UL Recognition or CSA Certification: The FR01 Series rotaries have not been tested for UL recognition or CSA certification. These switches are designed for use in a low-voltage, low-current circuit. When used as intended, the results do not produce hazardous energy

Learn more about the FR01FR16 family of Rotary

Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
150
Délai d'usine :
13 Semaines
Commande minimale :
500
Multiples de :
50
Total 
1 725,00 $
USD
Quantité
Prix unitaire
1
$3.72
10
$3.65
25
$3.59
75
$3.53
150+
$3.45
Product Variant Information section