text.skipToContent text.skipToNavigation

Référence fabricant

MS13ANW03

MS Series Mini SPDT On-Off-On .15 Inch Actuator Surface Mount Slide Switch

Nom du fabricant: NKK Switches
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Caractéristiques techniques
Attributes Table
Switch Operation: On-Off-On
Circuitry: SPDT
Contact Current-Max: 6A
Contact Material: Silver
Termination Style: Straight PC
Méthode de montage : PCB Mount
Fonctionnalités et applications

The MS13ANW03 offers a single pole, double throw (SPDT) switch operation providing an On-Off-On function. This epoxy sealed miniature slide switch has wide range for single and double pole actuators with 0.15 inch (3.8 mm). Terminals are straight PC PCB mount with silver contact material.

Key Features:

  • Available in flat frame and bracketed PC mounting types
  • Antijamming design protects contacts fromdamage due to excessive download force on the actuator
  • High internal barriers between poles and insulating sheet between case and actuator block give added protection to contacts
  • Specially composed silver alloy contacts for power applications as gold contacts for logic level applications give high contact reliability
  • Prominent external insulating barriers increases insulation resistance and dielectric strength

Specifications:

  • 6A @ 125V or 3A @ 250 V AC
  • 0.4VA maximum @ 28V AC/DC maximum
  • Operating Temperature Range: -30°C through +85°C

Learn more about the MS series of Slide Switches

Pricing Section
Stock:
0
Commande minimale :
100
Multiples de :
100
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
N/A
Total 
368,00 $
USD
Quantité
Prix Internet
100
$3.68
200
$2.99
300+
$2.94
Product Variant Information section