text.skipToContent text.skipToNavigation

Référence fabricant

0E1900J0

E Series DPDT 8.5 N Button Quick Connect Snap Action Switch

Modèle ECAD:
Nom du fabricant: ZF Electronics
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
ZF Electronics 0E1900J0 - Caractéristiques techniques
Attributes Table
Circuitry: DPDT
Actuator Style: Plunger
Operating Force: 850gf
Contact Current-Max: 15A
Termination Style: Quick Connect
Méthode de montage : Panel Mount
$Fonctionnalités et applications

Cherry is a global leader in the design, development and manufacture of Snap Action Switches, Rocker Switches, Keyboards and Sensors.  Taking pride in the company’s vigorous innovation policy and superior customer service guidelines, product performance meets the highest standards for quality, reliability and durability.  Utilizing the latest design automation tools and in-house prototyping systems, Cherry offers the rapid designs and working prototypes for your application.     

The E13-19 Series of General Purpose Snap Action Switches are offered in 5 current ratings including heavy duty contact rating up to 31.1 amps. High temperature (150 & 200 degrees Celsius) models are also available.  With multiple contact arrangement, terminal type and actuator options, the E Series can be tailored to suit your application. 

Typical applications for the E13-19 Series include:

  • Household Appliances
  • Garage Door Openers
  • Security Doors
  • Floor Care Machines

The E1900J is rated at 15 amps and offers a double pole, double throw (DPDT) switch operation.  This general purpose snap action switch operates with a maximum operating force of 850 grams (8.5 N) using a button actuator.  Terminals are brass quick connects with silver-cadmium oxide contacts.

Pricing Section
Stock globale:
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
N/A
Commande minimale :
1000
Multiples de :
100
Total 
5 740,00 $
USD
Quantité
Prix Internet
100+
$5.74
Product Variant Information section