Manufacturer Part #
1010.7254
SPDT 250 VAC 2 A Solder Terminal Snap Action Switch
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Marquardt | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:200 per Box | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Marquardt 1010.7254 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Marquardt 1010.7254 - Technical Attributes
Attributes Table
| Circuitry: | SPDT |
| Contact Current-Max: | 2A |
| Termination Style: | Solder |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1
$1.39
25
$1.37
75
$1.35
150
$1.34
400+
$1.30
Product Variant Information section
Available Packaging
Package Qty:
200 per Box