text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock : 0

Sur commande : 0
Stock d'usine :Stock d'usine : 0
Délai d'usine : N/A
Commande minimale : 1
Multiples de : 2 500
Quantité Prix Internet
1 $0.535
250 $0.385
500 $0.37
750 $0.36
1 500+ $0.345
Total :

0,54 $

USD
Attributs
Attributes Table
Circuitry SPST
Actuator Style Short
Contact Current-Max 1mA
Termination Style Gull Wing
Contact Material Silver Over Nickel
Contact Plating Silver
Contact Resistance 500mΩ
Insulation Resistance 100MΩ
Switch Operation Off-Mom
Operating Temp Range -20°C to +70°C