text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock : 90 422

Sur commande : 0
Stock d'usine :Stock d'usine : 0
Délai d'usine : 15 Semaines
Commande minimale : 1
Multiples de : 1
Quantité Prix Internet
1 $0.181
500 $0.116
1 000 $0.11
3 000 $0.102
5 000+ $0.0981
Total :

0,18 $

USD
Attributs
Attributes Table
Switch Operation Off-Mom
Circuitry SPST N.O.
Voltage Rating 15V
Current Rating 20mA
Insulation Resistance 50MΩ
Actuation Force 1.6N
Contact Plating Silver
Actuator Style Side Actuated
Termination Style Right Angle / PC Through Hole
Dielectric Withstanding Voltage 250V
Operating Temperature -20°C to +70°C
Dimension L  7.5mm x W  7.1mm