Manufacturer Part #
KSS323GLFG
KSS Series Sub Mini Side Actuated SPST 2 N Surface Mount Tactile Switch
| | |||||||||||
| | |||||||||||
| Mfr. Name: | C&K | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2527 | ||||||||||
Product Specification Section
C&K KSS323GLFG - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
C&K KSS323GLFG - Technical Attributes
Attributes Table
| Actuation Force: | 2N |
| Contact Material: | Gold |
| Actuator Style: | Side Actuated |
| Termination Style: | Gull Wing |
| Dimension: | L 7mm x W 3.5mm |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
21,000
USA:
21,000
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
3,000+
$0.51
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Mounting Method:
Surface Mount