text.skipToContent text.skipToNavigation

Manufacturer Part #

TL58VF100Q

TL58 Series SPST 1 N Right Angle Through Hole Radial Lead Tactile Switch

ECAD Model:
Mfr. Name: E-Switch
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
E-Switch TL58VF100Q - Technical Attributes
Attributes Table
Actuation Force: 1N
Contact Material: Silver
Actuator Style: Standard
Termination Style: Right Angle
Dimension: L  6.2mm x W  6.2mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
7000
Multiple Of:
700
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$966.00
USD
Quantity
Unit Price
700
$0.144
1,400
$0.142
2,100
$0.141
2,800
$0.14
3,500+
$0.138
Product Variant Information section