text.skipToContent text.skipToNavigation

Référence fabricant

100SP1T1B1M53QE

100 Series SPDT On-None-On Wire Wrap Miniature Toggle Switch

Nom du fabricant: E-Switch
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Caractéristiques techniques
Attributes Table
Switch Operation: On-None-On
Circuitry: SPDT
Contact Material: Silver
Actuator Type: Toggle
Bushing Style: Threaded
Méthode de montage : Through Hole
Fonctionnalités et applications
With a continuously expanding product offering, E-Switch has built a reputation for total customer satisfaction.  E-Switch emphasizes quality through efficiency, in both the design and manufacturing process, allowing for exceptional quality product at competitive prices.

The 100 series switch from E-Switch is a miniature, space saving toggle switch.  This series is available with a wide range of configurations, including multiple actuator options, multiple poles available and a variety of switching functions.

The 100 series switch is ideal for a number of different applications and markets, including:

  • Telecommunications
  • Instrumentation
  • Networking
  • Medical Equipment
Series 100 Miniature Toggle Switches

The 100 Series miniature toggle switches offer numerous actuator options and termination options including right angle PC mount.

The 100SP1T1B1M53QE is a mini SPDT On-None-On through hole toggle switch with a silver plated copper alloy contact material and is epoxy sealed at the base of the terminal.

Pricing Section
Stock:
0
Commande minimale :
720
Multiples de :
108
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
13 Semaines
Total 
950,40 $
USD
Quantité
Prix Internet
108+
$1.32
Product Variant Information section