text.skipToContent text.skipToNavigation

Référence fabricant

7101P3D9V3BE2

7000 Series Mini SP On-None-On Through Hole Toggle Switch

Nom du fabricant: C&K
Emballage standard:
Product Variant Information section
Code de date: 1309
Product Specification Section
Caractéristiques techniques
Attributes Table
Switch Operation: On-None-On
Circuitry: SPST
Rated Voltage (VAC): 20VAC
Voltage Rating: 20V
Insulation Resistance: 1GΩ
Contact Material: Gold
Contact Plating: Gold
Actuator Type: Toggle
Termination Style: V-Bracket
Dielectric Withstanding Voltage: 1000V
Bushing Style: Flat
Operating Temperature: -30°C to +85°C
Dimension: L  12.7mm x W  6.86mm x H  28.45mm
Méthode de montage : Through Hole
Pricing Section
Stock:
25
Commande minimale :
1
Multiples de :
1
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
N/A
Total 
9,63 $
USD
Quantité
Prix Internet
1
$9.63
5
$8.91
20
$8.33
40
$8.05
100+
$7.70
Product Variant Information section