text.skipToContent text.skipToNavigation

Référence fabricant

7103MY9AV2BE

7000 Series 5 A SP On-Off-On Vertical Right Angle PC Thru-Hole Rocker Switch

Nom du fabricant: C&K
Emballage standard:
Product Variant Information section
Code de date: 1237
Product Specification Section
Caractéristiques techniques
Attributes Table
Switch Operation: On-Off-On
Circuitry: SP
Rated Voltage (VAC): 20VAC
Voltage Rating: 20V
Insulation Resistance: 1GΩ
Contact Material: Gold
Contact Plating: Gold
Actuator Type: Toggle
Termination Style: Right Angle / PC Through Hole
Dielectric Withstanding Voltage: 1000V
Operating Temperature: -30°C to +85°C
Dimension: L  12.7mm x W  6.86mm x H  28.45mm
Méthode de montage : Through Hole
Fonctionnalités et applications
The 7103MY9AV2BE is a 7000 series SP On-Off-On Vert Right Angle, PC Thru-Hole miniature toggle switch.  

Features:

  • Multi-pole and multi-position
  • Wide variety of actuator and termination options
  • Epoxy terminal-seal compatible with bottom wash cleaning
  • RoHS complaint models available

Applications:

  • Telecommunications
  • Instrumentation
  • Medical equipment
Pricing Section
Stock:
25
Commande minimale :
1
Multiples de :
1
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
N/A
Total 
8,60 $
USD
Quantité
Prix Internet
1
$8.60
5
$7.98
20
$7.49
50
$7.18
125+
$6.88
Product Variant Information section