text.skipToContent text.skipToNavigation

Référence fabricant

7108SYZQE

7000 Series 5 A Mini SPDT On-None-Momentary Solder Lug Mini Rocker Switch

Nom du fabricant: C&K
Emballage standard:
Product Variant Information section
Code de date: 1904
Product Specification Section
Caractéristiques techniques
Attributes Table
Switch Operation: On-None-Mom
Circuitry: SPDT
Rated Voltage (VAC): 120VAC
Voltage Rating: 28V
Current Rating: 5A
Insulation Resistance: 1GΩ
Contact Material: Silver
Contact Plating: Silver
Actuator Type: Toggle
Termination Style: Solder Lug
Dielectric Withstanding Voltage: 1000V
Bushing Style: Threaded
Operating Temperature: -30°C to +85°C
Dimension: L  12.7mm x W  6.86mm x H  28.45mm
Méthode de montage : Panel Mount
Pricing Section
Stock:
7
Commande minimale :
1
Multiples de :
1
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
N/A
Total 
5,83 $
USD
Quantité
Prix Internet
1
$5.83
10
$5.24
25
$5.02
50
$4.86
125+
$4.66
Product Variant Information section