text.skipToContent text.skipToNavigation

Référence fabricant

7201P3DV3BE

7000 Series Mini DPDT On-None-On Right Angle Thru Hole Toggle Switch

Modèle ECAD:
Nom du fabricant: C&K
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Caractéristiques techniques
Attributes Table
Switch Operation: On-None-On
Circuitry: DPDT
Contact Material: Gold
Actuator Type: Toggle
Bushing Style: Threaded
Fonctionnalités et applications

C&K Components has established a position of leadership in the Switch Industry through providing one of the broadest lines of quality switches backed up by a superior level of customer service.

The 7000 Series of Miniature Toggle Switches is one of C&K’s most popular and versatile toggles.  Nearly every attribute for this switch has multiple options allowing you to customize it to suit your application needs.  Typical applications for the 7000 Series include:

  • Telecommunications
  • Instrumentation
  • Medical Equipment
  • Military
The 7201P3DV3BE offers a Double Pole, Double Throw (DPDT) switch operation providing an On-None-On  function.  This epoxy sealed miniature toggle switch has a 0.45 inch high bright chrome flatted anti-rotation actuator and 0.28 inch high nickel threaded keyway bushing.  Termination is vertical mount PC through hole with 0.46 inch high v-bracket and gold contact material.
Pricing Section
Stock globale:
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
10 Semaines
Commande minimale :
80
Multiples de :
80
Total 
910,40 $
USD
Quantité
Prix Internet
80
$11.38
160
$9.25
240+
$9.10
Product Variant Information section