text.skipToContent text.skipToNavigation

Référence fabricant

7207SPHCQE

7000 Series DP On-OFF-Momentary Silver Contact Miniature Toggle Switch Thru Hole

Modèle ECAD:
Nom du fabricant: C&K
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Caractéristiques techniques
Attributes Table
Switch Operation: On-Off-Mom
Circuitry: DP
Rated Voltage (VAC): 120VAC
Voltage Rating: 28V
Current Rating: 5A
Insulation Resistance: 1GΩ
Contact Material: Silver
Contact Plating: Silver
Actuator Type: Toggle
Termination Style: PC Through Hole
Dielectric Withstanding Voltage: 1000V
Bushing Style: Flat
Operating Temperature: -30°C to +85°C
Dimension: L  12.7mm x W  11.43mm x H  28.45mm
Méthode de montage : Through Hole
Pricing Section
Stock globale:
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
10 Semaines
Commande minimale :
50
Multiples de :
1
Total 
480,00 $
USD
Quantité
Prix Internet
1
$11.42
5
$10.63
25
$9.90
50
$9.60
150+
$9.14
Product Variant Information section