text.skipToContent text.skipToNavigation

Référence fabricant

7301SYAQE

7000 Series Mini 3PDT On-None-On Right Angle Through Hole Toggle Switch

Nom du fabricant: C&K
Emballage standard:
Product Variant Information section
Code de date: 1143
Product Specification Section
Caractéristiques techniques
Attributes Table
Switch Operation: On-None-On
Circuitry: 3PDT
Rated Voltage (VAC): 120VAC
Voltage Rating: 28V
Current Rating: 5A
Insulation Resistance: 1GΩ
Contact Material: Silver
Contact Plating: Silver
Actuator Type: Toggle
Termination Style: Right Angle / PC Through Hole
Dielectric Withstanding Voltage: 1000V
Operating Temperature: -30°C to +85°C
Dimension: L  12.7mm x W  16.51mm x H  30.1mm
Méthode de montage : Through Hole
Pricing Section
Stock:
25
Commande minimale :
25
Multiples de :
40
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
N/A
Total 
375,50 $
USD
Quantité
Prix Internet
40+
$15.02
Product Variant Information section