text.skipToContent text.skipToNavigation

Référence fabricant

7405SYZQE

7000 Series 5 A 4PDT Mom-Off-Mom Solder Lug Panel Mount Toggle Switch

Nom du fabricant: C&K
Emballage standard:
Product Variant Information section
Code de date: 1327
Product Specification Section
Caractéristiques techniques
Attributes Table
Switch Operation: Mom-Off-Mom
Circuitry: 4PDT
Voltage Rating: 28V
Current Rating: 5A
Insulation Resistance: 1GΩ
Contact Material: Silver
Contact Plating: Silver
Actuator Type: Round
Termination Style: Solder Lug
Dielectric Withstanding Voltage: 1000V
Bushing Style: Threaded
Operating Temperature: -30°C to +85°C
Dimension: L  21.59mm x W  12.7mm x H  30.1mm
Pricing Section
Stock:
2
Commande minimale :
1
Multiples de :
1
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Total 
20,56 $
USD
Quantité
Prix Internet
1
$20.56
4
$19.22
15
$18.03
40
$17.20
100+
$16.45
Product Variant Information section