text.skipToContent text.skipToNavigation

Référence fabricant

E101MD1CBE

E Series Mini SPDT On-None-On Right Angle Through Hole Toggle Switch

Nom du fabricant: C&K
Emballage standard:
Product Variant Information section
Code de date: 1809
Product Specification Section
Caractéristiques techniques
Attributes Table
Switch Operation: On-None-On
Circuitry: SPDT
Rated Voltage (VAC): 20VAC
Voltage Rating: 20V
Insulation Resistance: 1GΩ
Contact Material: Gold
Contact Plating: Gold
Actuator Type: Toggle
Termination Style: PC Through Hole
Dielectric Withstanding Voltage: 1000V
Operating Temperature: -30°C to +85°C
Dimension: L  27.94mm x W  6.6mm x H  12.7mm
Méthode de montage : Through Hole
Pricing Section
Stock:
0
Commande minimale :
80
Multiples de :
40
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
N/A
Total 
408,80 $
USD
Quantité
Prix Internet
1
$6.19
10
$5.59
25
$5.36
75
$5.11
150+
$4.95
Product Variant Information section