text.skipToContent text.skipToNavigation

Référence fabricant

E213SYCBE

E213 Series Miniature DP On-On-Mom. Through Hole Multi Position Toggle Switch

Nom du fabricant: C&K
Emballage standard:
Product Variant Information section
Code de date: 1210
Product Specification Section
Caractéristiques techniques
Attributes Table
Switch Operation: On-On-Mom
Circuitry: DP
Rated Voltage (VAC): 20VAC
Voltage Rating: 20V
Insulation Resistance: 1GΩ
Contact Material: Gold
Contact Plating: Gold
Actuator Type: Toggle
Termination Style: PC Through Hole
Dielectric Withstanding Voltage: 1000V
Bushing Style: Threaded
Operating Temperature: -30°C to +85°C
Dimension: L  27.94mm x W  11.43mm x H  12.7mm
Méthode de montage : Through Hole
Fonctionnalités et applications

The E213SYCBE is a E Series Miniature DP,On-On-Mom.Thru Hole Multi Position Toggle Switch.

Features:

  • Typical Applications
  • Sealed against solder and cleaning process contaminants
  • UL 94V-0 Nylon case and bushing
  • Multi-positions
  • ESD protection available

Applications:

  • Telecommunications
  • Instrumentation
  • Medical equipment
Pricing Section
Stock:
6
Commande minimale :
6
Multiples de :
40
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
N/A
Total 
77,88 $
USD
Quantité
Prix Internet
40
$12.98
80+
$10.38
Product Variant Information section