text.skipToContent text.skipToNavigation

Référence fabricant

M2011SS1W01

M Series 6 A Mini SPST On-None-Off Solder Lug Panel Mount Toggle Switch

Nom du fabricant: NKK Switches
Emballage standard:
Product Variant Information section
Code de date: 1922
Product Specification Section
Caractéristiques techniques
Attributes Table
Switch Operation: On-None-Off
Circuitry: SPST
Rated Voltage (VAC): 125VAC
Voltage Rating: 30V
Current Rating: 6A
Insulation Resistance: 1000MΩ
Contact Material: Silver
Contact Plating: Silver
Actuator Type: Bat
Termination Style: Solder Lug
Dielectric Withstanding Voltage: 1500V
Bushing Style: Threaded
Operating Temperature: -30°C to +85°C
Dimension: L  13mm x W  7.9mm x H  28.8mm
Méthode de montage : Panel Mount
Fonctionnalités et applications
The M2011SS1W01-RO is Mini SPDT On-None-Off & Antirotation design, standard on noncylindrical levers, maters, mates toggle and bushing;bottom of toggle has two flatted sides which fit into a complementary opening inside bushing.

Antijamming design protects contacts from damage due to excessive downward force on actuator.High torque bushing construction prevents rotation or separation from frame during installation.

Specifications:

  • Electrical Capacity:
    • 6 A @ 125 V AC 7 3A @ 250 V AC
    • 4 A @ 30 V DC for On-None-On & On-None-Off; 3 A @ 30 V DC for all other circuits
  • Materials & Finishes:
    • Toggle: Brass With chrome plating
    • Bushing:Brass With nickel plating
    • Case: Daily phthalate resin(UL94 V-0)
    • Stationary Contacts: Silver with silver plating
  • Standards & Certifications:
    • Flammambility Standards:
      • UL94V-0 for case
    • UL:
      • File No. E44145
      • All Models recognized at 6A @ 125V AC, 3A @ 250 V AC or 0.4 VA maximum @ 28 V DC maximum
      • Add "/U" to end of part number to order UL mark on switch
      • Add "/CUL" to end of part number to order cULus mark on switch
    • CSA:
      • File No.023535_0_000
      • Allmodels recognized at 6 A @ 125 V AC or 3A @ 250 V AC or 0.4 VA maximum @ 28 V maximum
      • Add "/C" to end of part number to order CSA mark on switch

Learn more about the M2011SS1W family of Toggle

Pricing Section
Stock:
645
Commande minimale :
1
Multiples de :
1
Sur commande :Order inventroy details
2 000
Stock d'usine :Stock d'usine :
0
Délai d'usine :
N/A
Total 
4,30 $
USD
Quantité
Prix Internet
1
$4.30
15
$3.98
30
$3.90
100
$3.76
200+
$3.68
Product Variant Information section