text.skipToContent text.skipToNavigation

Référence fabricant

M2018SS1G03

M Series SPDT (On) Off (On) Straight PC Threaded with Keyway Toggle Switch

Nom du fabricant: NKK Switches
Emballage standard:
Product Variant Information section
Code de date: 2009
Product Specification Section
Caractéristiques techniques
Attributes Table
Switch Operation: Mom-Off-Mom
Circuitry: SPDT
Rated Voltage (VAC): 28VAC
Voltage Rating: 28V
Current Rating: 0.4A
Insulation Resistance: 1000MΩ
Contact Material: Silver
Contact Plating: Gold
Actuator Type: Round
Termination Style: PC Pin
Dielectric Withstanding Voltage: 1500V
Bushing Style: Threaded
Operating Temperature: -30°C to +85°C
Méthode de montage : Panel Mount
Pricing Section
Stock:
250
Commande minimale :
1
Multiples de :
1
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
N/A
Total 
6,58 $
USD
Quantité
Prix Internet
1
$6.58
10
$5.91
25
$5.67
50
$5.49
125+
$5.26
Product Variant Information section