text.skipToContent text.skipToNavigation

Référence fabricant

PT102SSQ

PT Series 15 A SPST On-Off Screw Terminal IP66/IP68 Sealed Power Toggle Switch

Nom du fabricant: C&K
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Caractéristiques techniques
Attributes Table
Switch Operation: On-Off
Circuitry: SPDT
Rated Voltage (VAC): 277VAC
Voltage Rating: 28V
Current Rating: 15A
Insulation Resistance: 1000MΩ
Contact Material: Silver
Actuator Type: Bat
Termination Style: Screw
Dielectric Withstanding Voltage: 2500V
Bushing Style: Threaded
Operating Temperature: -40°C to +85°C
Méthode de montage : Panel Mount
Pricing Section
Stock:
0
Commande minimale :
100
Multiples de :
20
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
N/A
Total 
875,00 $
USD
Quantité
Prix Internet
20
$10.94
40
$9.06
60
$8.88
80+
$8.75
Product Variant Information section