text.skipToContent text.skipToNavigation

Référence fabricant

PT105SSQ

PT Series 10 A SPDT Mom-Off-Mom Screw Terminal IP66/IP68 Sealed Toggle Switch

Nom du fabricant: C&K
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Caractéristiques techniques
Attributes Table
Switch Operation: Mom-Off-Mom
Circuitry: SPDT
Rated Voltage (VAC): 277VAC
Voltage Rating: 28V
Current Rating: 10A
Insulation Resistance: 1000MΩ
Contact Material: Silver
Actuator Type: Bat
Termination Style: Screw
Dielectric Withstanding Voltage: 2500V
Bushing Style: Threaded
Operating Temperature: -40°C to +85°C
Méthode de montage : Panel Mount
Pricing Section
Stock:
0
Commande minimale :
100
Multiples de :
20
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
N/A
Total 
1 031,00 $
USD
Quantité
Prix Internet
20
$12.89
40
$10.68
60
$10.46
80+
$10.31
Product Variant Information section