text.skipToContent text.skipToNavigation

Référence fabricant

S7AL-RO

S Series DPDT On-Off-On Solder Lug Medium/High Capacity Toggle Switch

Modèle ECAD:
Nom du fabricant: NKK Switches
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Caractéristiques techniques
Attributes Table
Switch Operation: On-Off-On
Circuitry: DPDT
Contact Material: Silver
Actuator Type: Locking Lever
Bushing Style: Threaded
Méthode de montage : Panel Mount
Fonctionnalités et applications
S Series DPDT On-Off-On Solder Lug Medium/High Capacity Toggle Switch. Antirotation design, standard on noncylindrical levers, maters, mates toggle and bushing;bottom of toggle has two flatted sides which fit into a complementary opening inside bushing.

Materials & Finishes:

  • Toggle:Brass with chrome plating
  • Bushing:Brass with chrome or nickel plating
  • Case:Melamine phenol
  • Terminals:Brass with tin plating
Pricing Section
Stock globale:
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
N/A
Commande minimale :
20
Multiples de :
1
Total 
299,60 $
USD
Quantité
Prix Internet
1+
$14.98
Product Variant Information section