text.skipToContent text.skipToNavigation

Référence fabricant

U21T1ZQE

7000 Series On-None-On 5 A DPDT Panel Mount Toggle Switch

Nom du fabricant: C&K
Emballage standard:
Product Variant Information section
Code de date: 1152
Product Specification Section
Caractéristiques techniques
Attributes Table
Switch Operation: On-None-On
Circuitry: DPDT
Rated Voltage (VAC): 120VAC
Voltage Rating: 28V
Current Rating: 5A
Insulation Resistance: 1GΩ
Contact Material: Silver
Contact Plating: Silver
Actuator Type: Toggle
Termination Style: Solder Lug
Dielectric Withstanding Voltage: 1000V
Operating Temperature: -30°C to +85°C
Dimension: L  12.7mm x W  11.43mm x H  28.45mm
Fonctionnalités et applications

The U21T1ZQE is a 7000 Series 5 A 250 VAC DPDT Panel Mount Miniature Toggle Switches.

Features:

  • Multi-pole and multi-position
  • Wide variety of actuator and termination options
  • Epoxy terminal-seal compatible with bottom wash cleaning
  • RoHS complaint models available

Applications:

  • Telecommunications
  • Instrumentation
  • Medical equipment
Pricing Section
Stock:
1
Commande minimale :
1
Multiples de :
1
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
N/A
Total 
10,40 $
USD
Quantité
Prix Internet
1
$10.40
5
$9.57
20
$8.91
30
$8.72
75+
$8.32
Product Variant Information section