text.skipToContent text.skipToNavigation

Référence fabricant

AFB0412HB-R00

AFB Series 7000 RPM 40 x 40 x 15 mm 9.46 CFM 12 VDC 2 Wire Ball Bearing Fan

Nom du fabricant: Delta
Emballage standard:
Product Variant Information section
Code de date: 1913
Product Specification Section
Caractéristiques techniques
Attributes Table
Type: Axial Square
Bearing Type: Ball
Air Flow: 9.46CFM
Noise: 28.5dBA
Voltage Rating: 12V
Dimension: L  40mm x W  40mm x H  15mm
Fonctionnalités et applications
The AFB0412HB-R00  is a part of AF series fans. It has an operating temperature ranging from - 10 °C to + 70 °C.

Features:

  • Air Flow 9.46 CFM
  • Operating voltage of 7.0 to 13.8 VDC
  • 28.5 dB(A) Acoustic Noise
  • Weighs 25 g
  • Ball bearing System
  • Speed: 7000 RPM

View the complete AF series of Fans

Pricing Section
Stock:
448
Commande minimale :
1
Multiples de :
1
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
N/A
Total 
13,70 $
USD
Quantité
Prix Internet
1
$13.70
5
$12.41
20
$11.39
30
$11.11
75+
$10.50
Product Variant Information section