text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock : 0

Sur commande : 0
Stock d'usine :Stock d'usine : 0
Délai d'usine : N/A
Commande minimale : 1 280
Multiples de : 640
Quantité Prix Internet
640+ $4.21
Total :

5 388,80 $

USD
Attributs
Attributes Table
Type Axial Square
Bearing Type Sleeve
Air Flow 9.5CFM
Noise 32.5dBA
Voltage Rating 7V to 13.8V
Rated Power 960mW
RPM 8000RPM
No of Terminals 3
Material Frame Plastic
Material Blade Plastic
Operating Temp Range -10°C to +70°C
Dimension L  40mm x W  10mm x H  40mm