text.skipToContent text.skipToNavigation

Référence fabricant

FFB0812EHE-F00

FFB Series 5700 RPM 80 x 80 x 38 mm 80.16 CFM 12 V 3 Wire Ball Bearing Fan

Nom du fabricant: Delta
Emballage standard:
Product Variant Information section
Code de date: 1416
Product Specification Section
Caractéristiques techniques
Attributes Table
Type: Axial Square
Bearing Type: Ball
Air Flow: 80.16CFM
Noise: 52.5dBA
Voltage Rating: 12V
Dimension: L  80mm x W  80mm x H  38mm
Fonctionnalités et applications

The FFB0812EHE-F00 is a part of FFB series fans. It has an operating temperature ranging from - 10 °C to + 70 °C.

Features:

  • Counter-clockwise viewed from front of fan blade
  • Air Flow 80.16 CFM
  • Operating voltage of 12 VDC
  • 52.5 dB(A) Acoustic Noise
  • Weighs 170 g
  • Ball bearing System
  • Speed: 5700 RPM

View the Complete FFB Series of Fans

Pricing Section
Stock:
29
Commande minimale :
1
Multiples de :
1
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
N/A
Total 
16,42 $
USD
Quantité
Prix Internet
1
$16.42
5
$15.00
15
$14.10
30
$13.56
50+
$13.17
Product Variant Information section