text.skipToContent text.skipToNavigation

Référence fabricant

OA225AN-22-1TB18

OA225 Series 2550/2800 RPM 225 x 80 mm 530/600 CFM 230V Dual Ball Bearing AC Fan

Nom du fabricant: Orion Fans
Emballage standard:
Product Variant Information section
Code de date: 1820
Product Specification Section
Caractéristiques techniques
Attributes Table
Type: Axial Round
Bearing Type: Dual Ball
Air Flow: 530CFM/600CFM
Noise: 59dBA/61dBA
Voltage Rating: 230V
Dimension: L  225mm x W  80mm
Fonctionnalités et applications

Knight Electronics has been in the business of manufacturing quality, low cost AC and DC fans as well as trays and accessories for over 20 years. They are well known in the industry for their large U.S., Europe and Asian on hand inventory providing customers with almost instant availability on all their standard parts. They also have great custom fan capabilities thanks to their great design engineering team. And because their factories are based in Taiwan and China, this helps them stay price competitive. Orion will make you a fan.

The OA225 Series are a 280 x 280 x 80 mm AC Fan that is offered as a sealed dual ball bearing. The standard air flow is between 600 and 1130 CFM. It’s offered in 115 and 230 standard volts. All models can be customized if needed to fit your voltage requirements.

OA225AN-22-1TB18 is a low speed, ball bearing fan that measures 280 x 280 x 80 mm. It has a 600 CFM and operates at 230 volts.
Pricing Section
Stock:
27
Commande minimale :
1
Multiples de :
1
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
N/A
Total 
120,06 $
USD
Quantité
Prix Internet
1
$120.06
2
$112.26
3
$107.94
5
$102.72
10+
$96.05
Product Variant Information section