text.skipToContent text.skipToNavigation

Référence fabricant

OD4010-12HB

OD4010 Series 6000 RPM 40 x 40 x 10 mm 7 CFM 12V Ball Bearing DC Fan

Nom du fabricant: Orion Fans
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Caractéristiques techniques
Attributes Table
Type: Axial Square
Bearing Type: Ball
Air Flow: 7CFM
Noise: 25dBA
Voltage Rating: 12V
Dimension: L  40mm x W  40mm x H  10mm
Fonctionnalités et applications

Knight Electronics has been in the business of manufacturing quality, low cost AC and DC fans as well as trays and accessories for over 20 years. They are well known in the industry for their large U.S., Europe and Asian on hand inventory providing customers with almost instant availability on all their standard parts. They also have great custom fan capabilities thanks to their great design engineering team. And because their factories are based in Taiwan and China, this helps them stay price competitive. Orion will make you a fan.

The OD40 Series are a 40 x 40 x 10, 40 x 40 x 20 and 40 x 40 x 28 mm DC Fan that is offered as a ball bearing and sleeve bearing. The standard air flow is between 5.2 and 12 CFM. It’s offered in 5, 12 and 24 standard volts. All models can be customized if needed to fit your voltage requirements.

OD4010-12HB is a high speed, ball bearing fan that measures 40 x 40 x 10 mm. It has a 7.6 CFM and operates at 12 volts.
Pricing Section
Stock:
0
Commande minimale :
1
Multiples de :
1
Sur commande :
0
Stock d'usine :Stock d'usine :
1 534
Délai d'usine :
5-10 Jours
Total 
11,74 $
USD
Quantité
Prix Internet
1
$11.74
5
$10.80
20
$10.05
30
$9.85
75+
$9.39
Product Variant Information section