text.skipToContent text.skipToNavigation

Référence fabricant

OD5210-12HB

OD5210 Series 6000 RPM 52 x 52 x 10 mm 12 CFM 12V Ball Bearing DC Fan

Nom du fabricant: Orion Fans
Emballage standard:
Product Variant Information section
Code de date: 1821
Product Specification Section
Caractéristiques techniques
Attributes Table
Type: Axial Square
Bearing Type: Ball
Air Flow: 12CFM
Noise: 36dBA
Voltage Rating: 12V
Dimension: L  52mm x W  52mm x H  10mm
Fonctionnalités et applications
Knight Electronics has been in the business of manufacturing quality, low cost AC and DC fans as well as trays and accessories for over 20 years. They are well known in the industry for their large U.S., Europe and Asian on hand inventory providing customers with almost instant availability on all their standard parts. They also have great custom fan capabilities thanks to their great design engineering team. And because their factories are based in Taiwan and China, this helps them stay price competitive. Orion will make you a fan.

The OD5210 Series are a 52 x 52 x 10 mm DC Fan that is offered as a ball bearing and sleeve bearing. The standard air flow is between 10 and 12 CFM. It’s offered in 5 and 12 standard volts. All models can be customized if needed to fit your voltage requirements

OD5210-12HB is a low speed, ball bearing fan that measures 52 x 52 x 10 mm. It has a 12 CFM and operates at 12 volts.

Pricing Section
Stock:
37
Commande minimale :
1
Multiples de :
1
Sur commande :
0
Stock d'usine :Stock d'usine :
1 108
Délai d'usine :
5-10 Jours
Total 
11,74 $
USD
Quantité
Prix Internet
1
$11.74
5
$10.80
20
$10.05
30
$9.85
75+
$9.39
Product Variant Information section