text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock : 149

Sur commande : 0
Stock d'usine :Stock d'usine : 2 769
Délai d'usine : 5-10 Jours
Commande minimale : 1
Multiples de : 1
Quantité Prix Internet
1 $9.33
10 $8.34
25 $7.98
50 $7.72
100+ $7.46
Total :

9,33 $

USD
Attributs
Attributes Table
Type Axial Square
Bearing Type Dual Ball
Air Flow 31CFM
Noise 28dBA
Voltage Rating 12V
Dimension L  80mm x W  80mm x H  25mm
Fonctionnalités et applications

Knight Electronics has been in the business of manufacturing quality, low cost AC and DC fans as well as trays and accessories for over 20 years. They are well known in the industry for their large U.S., Europe and Asian on hand inventory providing customers with almost instant availability on all their standard parts. They also have great custom fan capabilities thanks to their great design engineering team. And because their factories are based in Taiwan and China, this helps them stay price competitive. Orion will make you a fan.

The OD8025 Series are a 80 x 80 x 25 mm DC Fan that is offered as a ball bearing and sleeve bearing. The standard air flow is between 20 and 40 CFM. It’s offered in 5, 12, 24 and 48 standard volts. All models can be customized if needed to fit your voltage requirements

OD8025-12MB is a low speed, ball bearing fan that measures 80 x 80 x 25 mm. It has a 32 CFM and operates at 12 volts.