text.skipToContent text.skipToNavigation

Référence fabricant

ODB600PT-24HB

ODB600 Series 3000 RPM 120 x 120 x 32 mm 35 CFM 24 V Ball Bearing DC Blower

Nom du fabricant: Orion Fans
Emballage standard:
Product Variant Information section
Code de date: 1950
Product Specification Section
Caractéristiques techniques
Attributes Table
Type: Blower
Bearing Type: Ball
Air Flow: 35CFM
Noise: 49dBA
Voltage Rating: 24V
Dimension: L  120mm x W  120mm x H  32mm
Fonctionnalités et applications

The ODB600PT-24HB is a part of ODB600 Series Middle Speed 120 X 32 mm Ball Bearing Fan Blower It has an operating temperature ranging from - 20 °C to + 80 °C

Features:

  • Counter-clockwise viewed from front of fan blade
  • Air Flow:  35 CFM
  • Operating voltage : 12 V
  • Acoustic Noise: 35 dB(A)
  • Dual Ball bearing System
  • Speed: 3000 RPM
  • Impeller & Frame : PBT, UL94V-O plastic
Pricing Section
Stock:
159
Commande minimale :
1
Multiples de :
1
Sur commande :Order inventroy details
129
Stock d'usine :Stock d'usine :
815
Délai d'usine :
5-10 Jours
Total 
26,06 $
USD
Quantité
Prix Internet
1
$26.06
3
$24.38
10
$22.67
20
$21.73
40+
$20.84
Product Variant Information section