text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock : 7 502

Sur commande : 0
Stock d'usine :Stock d'usine : 0
Délai d'usine : N/A
Commande minimale : 1
Multiples de : 1
Quantité Prix Internet
1 $0.62
250 $0.49
1 000 $0.46
2 000+ $0.45
Total :

0,62 $

USD
Attributs
Attributes Table
Thermal Resistance 16°C/W
Material Black Anodized
Dimension H  34.93mm x L  9.02mm x W  21.84mm
Fonctionnalités et applications

Aavid Thermalloy is the world’s largest thermal management provider.  With their world-class production facilities and over 40 years of experience in the industry, Aavid Thermalloy has the know-how and ability to provide a solution to the most demanding thermal challenges.  Aavid Thermalloy continues to be an innovator in thermal management technologies and a leader in heat sink manufacturing.

The 574902B03700G is a TO-220 package heat sink with a thermal resistance of 16.00 C/W.  The 574902B03700G is a labour saving, slide on heat sink.  The 574902B03700G is black anodized.