text.skipToContent text.skipToNavigation

Référence fabricant

624-45AB

624 Series 21 x 21 x 11.4 mm Square Black Anodized Omnidirectional Heat Sink

Nom du fabricant: Wakefield-Vette
Emballage standard:
Product Variant Information section
Code de date: 2009
Product Specification Section
Caractéristiques techniques
Attributes Table
Material: Aluminum / Black Anodized
Dimension: H  11.4mm x L  21mm x W  21mm
Fonctionnalités et applications
Wakefield is a one-stop shop for all of your thermal management needs. They have the industry's broadest product line offering and have solutions for nearly every thermal management problem. And although they have always been considered a technological leader, Wakefield take great pride in developing the simplest solution to a customer's requirements.

Wakefield’s longevity in the thermal management and extrusion industries is a testimonial to their character and business ethics, and to their long-standing commitment to providing customers with practical, cost effective solutions.

The 624 Series is an omnidirectional pin fin for BGA heat sink for both natural and forced-convection applications. It’s available in four standard heights, .25 inch, .35 inch, .45 inch, and .60 inch. It’s also available with pressure sensitive adhesive for quick and easy mounting.

 

 

624-45AB is a .827 x .450, 21 mm BGA Omnidirectional Pin Fin Heat Sink.
Pricing Section
Stock:
9 593
Commande minimale :
1 600
Multiples de :
1 600
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
N/A
Total 
1 440,00 $
USD
tariff icon
Des droits de douane peuvent s’appliquer en cas d’expédition vers les États-Unis. Une estimation des droits tarifaires sera dans ce cas calculée au moment du paiement.
Quantité
Prix Internet
1 600+
$0.90
Product Variant Information section