text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock : 1 614

Sur commande : 0
Stock d'usine :Stock d'usine : 0
Délai d'usine : N/A
Commande minimale : 1
Multiples de : 1
Quantité Prix Internet
1 $1.50
30 $1.36
75 $1.33
200 $1.29
400+ $1.26
Total :

1,50 $

USD
Attributs
Attributes Table
Thermal Resistance 4°C/W
Material Aluminum / Black Anodized
Material Finish Black Anodized
Shape Square
Color Black
Height - Max 11.4mm
Dimension H  11.4mm x L  35mm x W  35mm
Fonctionnalités et applications

The 630-45AB is a part of 630 series omnidirectional pin fin heatsink for both natural and forced-convection applications. Applications include network routers and switches, high-resolution printers, digital cameras, consumer video gmaes, digital video disks (DVD) and global positioning systems (GPS).

Key Features:

  • Available in four standard heights, .25", .35", .45" and .60"
  • Available with pressure sensitive adhesives for quick and easy mounting

Learn more about the 630 series of Heatsink