text.skipToContent text.skipToNavigation

Référence fabricant

658-25AB

658 Series 27.9 x 27.9 x 6.4 mm 5° C/W Resistance Omnidirectional Heat Sink

Nom du fabricant: Wakefield-Vette
Emballage standard:
Product Variant Information section
Code de date: 1930
Product Specification Section
Caractéristiques techniques
Attributes Table
Thermal Resistance: 5°C/W
Material: Aluminum / Black Anodized
Dimension: H  6.4mm x L  27.9mm x W  27.9mm
Méthode de montage : Surface Mount
Fonctionnalités et applications
The 658-25AB is a part of 658 series Omnidirectional pin fin heat sink for BGAs and PowerPC™, all of the heat sinks are available with any of the following thermal tape and interface materials, pre-applied at the factory. Use the “T” series, thermally enhanced, pressure sensitive adhesives to attach the heat sink to the electronic package and provide a good thermal link to the heat sink. The “S” series interface materials have adhesives on only one side, for pre-attachment to the heat sink, and provide superior thermal performance.

Note:

  • None of theses materials are for use in applciations requireing electrical isolation form electronic devices. All options other than -T1 and -T4 are RoHS Compliant
  • To obtain the estimated thermal resistance of the interface material in your application, divide the thermal impedance value by the area of the pad in square inches. For example, a 2” x 2” piece of T4 has a resistance of 1.10 C-in^2/W divide by 4 in^2=0.275 C/W

Learn more about the 658 series of Heat sinks

Pricing Section
Stock:
395
Commande minimale :
1
Multiples de :
1
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
N/A
Total 
0,95 $
USD
tariff icon
Des droits de douane peuvent s’appliquer en cas d’expédition vers les États-Unis. Une estimation des droits tarifaires sera dans ce cas calculée au moment du paiement.
Quantité
Prix Internet
1
$0.95
50
$0.835
125
$0.81
300
$0.785
750+
$0.76
Product Variant Information section