text.skipToContent text.skipToNavigation

Référence fabricant

680-5A

680 Series 46 x 46 x 12.7 mm 3° C/W Resistance Omnidirectional Heat Sink

Nom du fabricant: Wakefield-Vette
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Caractéristiques techniques
Attributes Table
Thermal Resistance: 3°C/W
Material: Aluminum / Black Anodized
Dimension: H  12.7mm x L  46mm x W  46mm
Fonctionnalités et applications

The 680-5A is a part of 680 series Maximum Efficiency Omnidirectional Heat Sinks, which helps in achieving optimum natural convection cooling per unit volume occupied above the printed circuit board for TO-3 (one semiconductor package per heat sink) or for two TO-220 style cases, when this low-cost heat sink is used. Any mounting attitude will provide free circulation of air in natural convection applications. These 680 Series heat sinks can also be specified without any semiconductor mounting hole pattern by specifying suffix “K” (Example: 680-5K).

Key Features & Benefits:

  • No interface material is needed
  • Copper with tin-lead plating for improved solderability and assembly
  • Both the component and the heat sink are installed on the PC-board utilizing standard SMT assembly equipment for ”Tape & Reel” and “Tube” formats
  • EIA standards and ESD protection are specified
  • Can be used with water soluble or no clean SMT solder creams or other pastes

Learn more about the 680 series of Heat sinks

Pricing Section
Stock
0
Commande minimale :
250
Multiples de :
250
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
N/A
Total 
1 492,50 $
USD
Quantité
Prix Internet
1
$7.07
10
$6.52
25
$6.31
50
$6.16
125+
$5.97
Product Variant Information section