text.skipToContent text.skipToNavigation

Référence fabricant

695-1B

695 Series 33.8 mm Wide x 13.7 mm High 5.2° C/W Resistance Stud Mount Heat Sink

Nom du fabricant: Wakefield-Vette
Emballage standard:
Product Variant Information section
Code de date: 2014
Product Specification Section
Caractéristiques techniques
Attributes Table
Thermal Resistance: 5.2°C/W
Material: Aluminum / Black Anodized
Méthode de montage : Stud Mount
Fonctionnalités et applications

The 695-1B is a part of 695 series Space-Saving Heat Sinks for Small Stud-Mounted Diodes. Each unit is black anodized aluminum with an 0.200 in. (5.1) diameter mounting hole centered in the base. The folded fin design provides good heat dissipation for use where height is limited above the printed circuit board or base plate.

Key Features & Benefits:

  • No interface material is needed
  • Copper with tin-lead plating for improved solderability and assembly
  • Both the component and the heat sink are installed on the PC-board utilizing standard SMT assembly equipment for ”Tape & Reel” and “Tube” formats
  • EIA standards and ESD protection are specified
  • Can be used with water soluble or no clean SMT solder creams or other pastes
Pricing Section
Stock:
2 688
Commande minimale :
1
Multiples de :
1
Sur commande :Order inventroy details
10 000
Stock d'usine :Stock d'usine :
0
Délai d'usine :
N/A
Total 
1,16 $
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
$1.16
40
$1.00
100
$0.965
250
$0.93
500+
$0.905
Product Variant Information section